RS PRO 600V, 132 kW, 3 Phase Soft Starter

ยอดรวมย่อย (1 ชิ้น)*

THB236,581.47

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB253,142.17

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB236,581.47

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
206-140
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Power Rating

132kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Mount Type

Panel

Maximum Supply Voltage

600V

Overall Length

490mm

Maximum Operating Temperature

60°C

Standards/Approvals

2014/30/EU - EMC, EN 60947-4-2:2012, 2014/35/EU - LVD, cUL, CE, RoHs and Reach, EN IEC 63000:2018, UL

Overall Width

205mm

Series

RS PRO

Overall Depth

330mm

COO (Country of Origin):
GB

RS PRO High Performance iERS Energy Saving Soft Starter


Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.

Why Would You Choose RS PRO Soft Starters?


The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability.

The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting.

The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.

Features and Benefits


  • Full Colour Touch Screen

  • I45 Smart Application Suite

  • iERS Intelligent Energy Recovery System

  • Lifetime Event Logging

  • Software for Commissioning and Logging

  • Software for Troubleshooting

  • Automatic Reset

  • Automatic Load Tuning

  • Built-in I2t Motor Overload Protection

  • Built-in Remote Keypad

  • Energy Monitoring Features

  • Specification


  • 3-phase AC Semiconductor Energy Saving Motor Controller

  • Voltage Rating: 200 →600 V

  • Power rating Available: 132kW, 160kW, 200kW

  • Current rating Available: 242A, 302A, 361A

  • 3.5 in. Full Colour Touch Screen

  • IP rating: IP00

  • Inputs/Outputs


  • 3 x NO programmable output relays, 1 Amp

  • 1 x NC programmable output relay, 1 Amp

  • 1 x NO programmable output relay, 3 Amps

  • 4 x Programmable digital inputs

  • 1 x PTC thermistor input

  • 1 x 0-10v/4-20mA Analogue input

  • 1 x 0-10v/4-20mA Analogue output

  • 1 x USB 2 x RJ45 (RS 485 / Modbus RTU for Bus network monitoring and control)

  • 1 x Expansion port: Add on Smart Module

  • Dimensions


  • H.490 mm x W.205 mm x D.330 mm

  • Applications


    The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.

    ลิงก์ที่เกี่ยวข้อง