Omron Cable AX Series Cable for Use with 3G3MX2
- RS Stock No.:
- 705-1800
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AX-CUSBM002-E
- ผู้ผลิต:
- Omron
ยอดรวมย่อย (1 ชิ้น)*
THB3,259.83
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,488.02
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,259.83 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 705-1800
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AX-CUSBM002-E
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | 3G3MX2 | |
| Series | AX | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With 3G3MX2 | ||
Series AX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Omron Cable, 2m Length, For Use With 3G3MX2 - AX-CUSBM002-E
This cable facilitates effective communication in automation and industrial environments. By ensuring reliable connections between devices, it enhances operational efficiency and simplifies integration processes. Constructed from durable materials, it is essential for users in electronics and automation fields.
Features & Benefits
• Compatible with the 3G3MX2 programmable controller
• 2m length provides flexibility for various setups
• USB to serial configuration for straightforward connectivity
• Suitable for a range of industrial automation applications
Applications
• Connects the Omron 3G3MX2 to various devices
• Supports connections within machine control environments
• Necessary for programming and configuration tasks
• Enhances communication between controllers and peripheral devices
How do I install it with my programmable controller?
Connect the cable from the controller's serial port to the desired device, ensuring all connections are secure.
Is this cable compatible with other Omron products?
Yes, it works with devices that use a similar USB to serial interface within the Omron range.
What should I do if I experience connectivity issues?
Check all physical connections and ensure the appropriate drivers are installed on your computer for proper functionality.
How can I maintain it for long-term use?
Keep the cable clean and avoid excessive bending; store it in a protective case when not in use to prolong its lifespan.
ลิงก์ที่เกี่ยวข้อง
- Omron Cable MX2 Series Cable for Use with 3G3MX2
- Omron Option Card MX2 Series Option Card for Use with 3G3MX2
- Omron Cable Assembly R88A Series Cable for Use with 1S Series
- Omron Cable R88A Series Cable for Use with 1S Series
- Omron Cable R88A Series Cable for Use with Servo Motor
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Cable R88A Series Cable for Use with 230 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V