Omron Remote Interface JVOP Series Remote Interface for Use with J1000 Series
- RS Stock No.:
- 547-950
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JVOP-180
- ผู้ผลิต:
- Omron
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 547-950
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JVOP-180
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Remote Interface | |
| Accessory Type | Remote Interface | |
| For Use With | J1000 Series | |
| Series | JVOP | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Remote Interface | ||
Accessory Type Remote Interface | ||
For Use With J1000 Series | ||
Series JVOP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron Remote Interface, For Use With J1000 Series - JVOP-180
This remote interface by Omron is designed specifically for use with the J1000 Series. It offers seamless integration and ease of use for various applications.
Features & Benefits
• Provides a user-friendly interface for efficient operation
• Enhances connectivity and communication capabilities
• Compact and portable design for flexibility in installation
Applications
• Ideal for use in automation systems within the electrical industry
• Can be used for remote monitoring and control in mechanical applications
• Suitable for projects requiring seamless integration and easy operation
Can it be used with other series apart from the J1000?
Yes, this remote interface is specifically designed for seamless integration with the J1000 Series but can also be compatible with other Omron series.
Will it work with different operating systems?
Yes, it is compatible with various operating systems, providing flexibility in use.
Is it easy to install and set up?
Yes, the remote interface comes with a driver installation guide that ensures straightforward installation and set-up process.
ลิงก์ที่เกี่ยวข้อง
- Omron Motor Accessories J1000 Series Motor Accessory for Use with J1000 Series Inverters
- Omron J1000 Series Mounting Bracket for Use with 21P5, 22P2
- Omron Cable Cable for Use with J1000 Series
- Omron NXR Series Remote I/O Module for Use with IO-Link master
- Omron J7KNU Contactor 4-Pole 12 kW 180V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 5 A 1 NC, 400V