Amphenol Limited, 62GB, Copper Alloy Straight 2 Way MIL Spec Circular Connector,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-5356
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62GB-585-14-02P
- ผู้ผลิต:
- Amphenol Limited
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 200-5356
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62GB-585-14-02P
- ผู้ผลิต:
- Amphenol Limited
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
| Brand | Amphenol Limited | |
| Number of Contacts | 2 | |
| Product Type | MIL Spec Circular Connector | |
| Voltage | 1200V | |
| Shell Size | 14 | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Crimp | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62GB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 2 | ||
Product Type MIL Spec Circular Connector | ||
Voltage 1200V | ||
Shell Size 14 | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Crimp | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62GB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief No | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Temperature operating range : -55°C to 125°C
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
ลิงก์ที่เกี่ยวข้อง
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight 4 Way MIL Spec Circular Connector MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector, MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight 3 Way MIL Spec Circular Connector Bayonet, MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight 10 Way MIL Spec Circular Connector Bayonet, MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector Male Bayonet, MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight 14 Way Panel MIL Spec Circular Connector MIL-DTL-26482