Amphenol Limited, 62GB, Copper Tin Straight 3 Way Cable MIL Spec Circular Connector Male Olive, Male Contacts,Shell Size

รับส่วนลดสำหรับการซื้อจำนวนมาก

เพิ่มอีก 5 ชิ้นเพื่อประหยัดได้ THB386.05

ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 ชิ้น)*

THB1,930.75

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,065.90

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง

ชิ้น
ต่อหน่วย
การประหยัด
1 - 4THB1,930.75-
5 - 24THB1,853.54THB386.05
25 +THB1,776.33THB3,860.50

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
450-281
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
62GB-56T12-03PN
ผู้ผลิต:
Amphenol Limited
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

3

Contact Gender

Male

Connector Gender

Male

Voltage

1.2kV dc, 850kV dc

Shell Size

12

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Solder

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Miniature

Orientation

Straight

Standards/Approvals

No

Series

62GB

Housing Material

Aluminium

Colour

Olive

Shell Plating

Zinc Cobalt

Contact Material

Copper Tin

Strain Relief

Yes

Contact Plating

Gold

COO (Country of Origin):
IN

Amphenol 62GB Series Miniature Bayonet Lock Connectors


Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Features & Benefits


Bayonet lock mating system for secure connection

Military Specification Compliant to MIL-C-26482E

High degree of environmental protection when mated

Durable construction with aluminium shell

Zinc cobalt olive drab finish for high resistance to corrosion

Keying to prevent mismating

Supplied with gold plated contacts

Product Application Information


These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)

Standards

BS9522 FOO17; Def Stan 59-35 and MIL-C-26482E

ลิงก์ที่เกี่ยวข้อง