Renesas Electronics, 16bit R8C CPU, R8C / 32C Microcontroller, 20MHz, 16 (ROM) kB, 4 (Flash) kB Flash, ROM, 20-Pin LSSOP

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
RS Stock No.:
901-5161P
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
R5F21324CDSP#U0
ผู้ผลิต:
Renesas Electronics
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Renesas Electronics

COO (Country of Origin):
CN

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz

Operating voltage range 1.8V to 5.5V

Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function

R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.

Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.