STMicroelectronics Discovery Kit With STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK
- RS Stock No.:
- 146-346
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STM32H7S78-DK
- ผู้ผลิต:
- STMicroelectronics
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 146-346
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STM32H7S78-DK
- ผู้ผลิต:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Classification | Discovery Kit | |
| Kit Name | Discovery Kit With STM32H7S7L8 MCU | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | ARM Cortex | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Discovery Kit | ||
Kit Name Discovery Kit With STM32H7S7L8 MCU | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name ARM Cortex | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Discovery kit is a complete demonstration and development platform for the Arm Cortex‑M7 core‑based STM32H7S7L8H6H microcontroller. Discovery kit includes a full range of hardware features that helps the user to evaluate many peripherals, such as USB Type-C, Octo‑SPI flash memory and Hexadeca‑SPI PSRAM devices, audio codec, digital microphones, ADC, flexible extension connectors, and user button. The four flexible extension connectors allow easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analogue applications and sensors.
I2S audio codec
One ST-MEMS digital microphone
1 Gbit Octo‑SPI NOR flash memory
Fan out daughterboard
Four user LEDs
User and reset push buttons
One ST-MEMS digital microphone
1 Gbit Octo‑SPI NOR flash memory
Fan out daughterboard
Four user LEDs
User and reset push buttons
ลิงก์ที่เกี่ยวข้อง
- STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK
- STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK
- STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK
- STMicroelectronics Discovery Kit with STM32U083MC MCU MCU Discovery Kit STM32U083C-DK
- STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- STMicroelectronics ST STM32C0116-DK 32 Bit MCU Discovery Kit STM32C0116-DK
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
- STMicroelectronics ST STM32C0316-DK 32 Bit MCU Discovery Kit STM32C0316-DK