ABB, SACE Tmax XT, XT2N Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 10 kA, Fixed

ยอดรวมย่อย (1 ชิ้น)*

THB14,515.32

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB15,531.39

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB14,515.32

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
232-0236
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1SDA067018R1 XT2N 160 TMA 100A FF
ผู้ผลิต:
ABB
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT2N

Number of Poles

3

Current Rating

100A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Bolt

Depth

82.5mm

Width

90mm

Standards/Approvals

IEC

Height

130mm

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB XT2N Series Molded Case Circuit Breaker, 100A Current Rating, 690V AC Rated AC Voltage - 1SDA067018R1 XT2N 160 TMA 100A FF


This moulded case circuit-breaker provides overcurrent protection for three-phase electrical systems in industrial environments. It is designed for fixed installation with bolt-style connections and delivers Rapid interruption of fault currents using an instantaneous trip element suited to applications requiring prompt disconnection. The device is compatible with both AC and DC supply arrangements and is built to meet international IEC standards.

Features and Benefits:


• 100 A rating delivers consistent conductor protection and load control
• 3‑pole configuration ensures simultaneous phase interruption for safety
• 10 kA breaking capacity limits prospective fault energy exposure
• Instantaneous trip offers immediate response to severe short circuits
• Rated for 690V AC operation for high-voltage distribution uses
• Bolt terminals provide secure, low-resistance connections

Applications


• Suitable for protection of industrial motor feeders and drives
• Ideal for switchboard sections in manufacturing facilities
• Used with DC control circuits up to 500V for battery-based systems
• Can be used for distribution protection in automation panels

What mounting method does it require for installation?


It is intended for fixed mounting, requiring a secure panel or chassis location and appropriate mechanical fastening to support the breaker body during operation.

Which Terminal style should installers expect to handle?


The device uses bolt-type terminals that necessitate torque-controlled fastening for reliable electrical contact and to prevent loosening under vibration.

How does the unit behave under DC supply compared with AC?


It is rated to interrupt DC currents up to the specified voltage, providing separation capability for DC circuits at the declared maximum, though DC arcing characteristics differ from AC and require correct application.

What standards govern its Basic design and testing?


The construction and performance adhere to IEC requirements, ensuring standardised test criteria for current interruption and endurance.

ลิงก์ที่เกี่ยวข้อง