RS PRO Illuminated Magnifier, 4x Magnification
- RS Stock No.:
- 808-7068
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB807.36
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB863.88
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมส่ง
- เพิ่มอีก 324 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB807.36 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 808-7068
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Magnification Power | 4x | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Glass with Light | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | AAA | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Magnification Power 4x | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Glass with Light | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type AAA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO LED Hand Held Magnifying Glass with Stand
This hand held magnifier from our trusted and reliable own brand RS PRO is an excellent hand tool for magnifying objects and close up precision work. The 2" x 2" lens features magnification up to 4 x, with additional LED lights surrounding the glass, making it ideal for working in darker environments. The two way light system allows for 6 smaller LED bulbs to be illuminated or 1 large one, which is operated via a button.
This versatile magnifying glass features a durable rubber handle provides excellent grip and features a compact stand, allowing you to work hands free if required. The lens of the magnifying glass is manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, anti-static and scratch resistant.
Features and benefits
• Large magnifying lens with 4 x magnifying abilities
• 5 x small white LED bulbs for excellent overall illumination
• 6 x large white LED bulb for precise lighting
• 2-way lighting switch
• Ergonomically designed rubber handle for enhanced comfort and grip
• Built-in stand, allowing you to work hands free
• Powered by 2 x AAA batteries
Application
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing
FAQs
How strong is the magnifying lens?
The lens on this magnifying glass can magnify objects up to 4 x.
What batteries are required?
This magnifying glass requires 2 x AAA batteries to power the LED lighting features.
Can the LED bulbs be operated individually?
The large LED bulb and 5 smaller bulbs can be operated via the 2-way switch. The 5 bulbs provides an excellent general lighting source, whereas the single bulb is perfect for precision lighting.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Illuminated Magnifier, 4x Magnification
- Eschenbach Illuminated Magnifier, 4x Magnification
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier 70 mm Diameter
- RS PRO Magnifier, 4x Magnification
- RS PRO Magnifier 32 mm Diameter
- Eschenbach Magnifier 35 mm Diameter
- Coil Magnifier 80 mm Diameter