RS PRO LED Machine Light, 3 W, 277V ac, Flexible Neck, IP20, 520 mm Arm Length, 1.8 m, 520 mm
- RS Stock No.:
- 777-7959
- Distrelec หมายเลขบทความ:
- 303-91-711
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB4,623.58
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,947.23
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 732 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,623.58 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 777-7959
- Distrelec หมายเลขบทความ:
- 303-91-711
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 277V ac | |
| Light Style | Flexible Arm | |
| Colour Temperature | 5745K | |
| Power | 3W | |
| Arm Type | Flexible Neck | |
| IP Rating | IP20 | |
| Cable Length | 1.8m | |
| Integral Transformer | Yes | |
| Length | 520mm | |
| Arm Length | 520mm | |
| Plug Type | Type C | |
| Width | 3mm | |
| Standards/Approvals | CE | |
| Beam Angle | 120° | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 277V ac | ||
Light Style Flexible Arm | ||
Colour Temperature 5745K | ||
Power 3W | ||
Arm Type Flexible Neck | ||
IP Rating IP20 | ||
Cable Length 1.8m | ||
Integral Transformer Yes | ||
Length 520mm | ||
Arm Length 520mm | ||
Plug Type Type C | ||
Width 3mm | ||
Standards/Approvals CE | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- TW
RS Pro Task Light with Adjustable Gooseneck, 3W, Euro Plug
From RS Pro, this flexible LED work light gives you light where you need it while keeping your hands free. With a fully adjustable gooseneck, there's no lighting angle that can't be achieved. The gooseneck is also vibration resistant, meaning it can be used with confidence in heavy-machinery environments.
The versatile task light has three efficient LED bulbs, ensuring a good degree of brightness, but with a soft illumination that doesn't irritate the eyes- which is ideal for precise, high concentration tasks. This lamp can deliver a 30° beam angle, with a quick adjusting flexible arm, allowing for maximum efficiency.
Featuring double plastic shades that permit fast heat dissipation, this adjustable task light offers a high degree of user safety, as well as convenience.
Features and Benefits
• Hi-flex adjustable gooseneck
• Double shade design for efficient heat dissipation
• Low energy LED bulbs are cost effective with great light output
• High quality build ensures a long work lifespan
• Plastic shade and base provide complete insulation for maximum operator safety
• Attach via screw holes for secure and easy installation
• Lightweight for maximum versatility.
Applications
This lightweight and versatile task light can be used in a variety of applications wherever precision working or inspection is required- whether as a machine light or a desk lamp. It's IP20 construction means it is suitable for most normal indoor environments. The lamp's high functionality means it can be used in;
• Prototyping
• Repair and maintenance
• Machine assembly stations
Installation
This adjustable machine light is furnished with 1.8 meters of power cord, with a Euro plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed and integrated to the machine or work station. The LED driver is located in the base.
For a suitable mounting clamp see RS PRO 255-3037.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether youre a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.
Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace lighting in almost any industry, RS Pro has the solution you need.
ลิงก์ที่เกี่ยวข้อง
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 800 mm Arm Length 800 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm