SAM Linear Shaft Support Shaft Camshaft Blocking Bar, P3463-67
- RS Stock No.:
- 211-029
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P3463-67
- ผู้ผลิต:
- SAM
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 211-029
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P3463-67
- ผู้ผลิต:
- SAM
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
| Brand | SAM | |
| Mount Type | Shaft | |
| Product Type | Linear Shaft Support | |
| Sub Type | Camshaft Blocking Bar | |
| Standards/Approvals | No | |
| Series | P3463 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SAM | ||
Mount Type Shaft | ||
Product Type Linear Shaft Support | ||
Sub Type Camshaft Blocking Bar | ||
Standards/Approvals No | ||
Series P3463 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
P3463-67
The SAM Outillage camshaft blocking bar is an essential tool designed specifically for optimal performance with Opel engines from the 1997 to 2009 range, including models with 1.0, 1.2, and 1.4 litre engines. This precision engineered tool ensures the accurate alignment of the camshaft during servicing, allowing mechanics to complete timing belt replacements and repairs safely and efficiently. Crafted with a focus on durability and ease of use, this product represents a reliable choice for both professional mechanics and automotive enthusiasts looking to achieve the best results.
Lightweight construction aids in ease of handling and manoeuvrability
Built to withstand demanding automotive workshop conditions
Enhances overall engine performance and longevity
ลิงก์ที่เกี่ยวข้อง
- SAM Linear Shaft Support Camshaft Timing Support, P3463-68
- SAM Linear Shaft Support Flange Camshaft Flange, P3462-80
- Linear Shaft Supports
- EMERSON – AVENTICS Linear Shaft Support 4-Bolt Base Bearing Housing 36 mm, 1825805276 54mm 35 mm
- Ewellix Makers in Motion Linear Shaft Support Bearing Housing 43.5 mm, LSCS 20 70mm 20 mm
- Ewellix Makers in Motion Linear Shaft Support Bearing Housing 32.5 mm, LSCS 12 52mm 12 mm
- Ewellix Makers in Motion Linear Shaft Support Bearing Housing 53 mm, LSCS 25 80mm 28 mm
- Ewellix Makers in Motion Linear Shaft Support Bearing Housing 48 mm, LHCR 20 70mm 41 mm