RS PRO Guide Block EGH Series, 7.23 kN Dynamic Load
- RS Stock No.:
- 360-912
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB4,369.16
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,675.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,369.16 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 360-912
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Guide Block | |
| Series | EGH | |
| Carriage Length | 50mm | |
| Carriage Width | 42mm | |
| Dynamic Load Rating | 7.23kN | |
| Static Load Rating | 12.7kN | |
| Acceptable Rail Width | 20mm | |
| Carriage Material | Carbon Steel | |
| Carriage Type | Square | |
| Standards/Approvals | RS PRO Seal of Approval | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Guide Block | ||
Series EGH | ||
Carriage Length 50mm | ||
Carriage Width 42mm | ||
Dynamic Load Rating 7.23kN | ||
Static Load Rating 12.7kN | ||
Acceptable Rail Width 20mm | ||
Carriage Material Carbon Steel | ||
Carriage Type Square | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO EGH Linear Guide Block for 20mm Rail
An interchangeable top mounting low profile linear guide suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.;The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;With a high load capacity and equal load rating in all four directions the guide block allows for higher accuracy and features self levelling alignment.;The guide block features a light preload and is designed for medium loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide blocks short length is perfect for high speed automation applications with limited space. Other applications include lathes, tools, automation, transportation and precision measuring technologies.
Features and Benefits
Square linear block guide;Top mounting;4 row recirculating ball bearings ;45° contact angle ;High load capacity;Equal load rating;Carbon Steel construction;Light preload;Medium load type;High rigidity free of play;High precision;Low friction losses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Guide Block EGW Series, 7.23 kN Dynamic Load
- RS PRO Guide Block EGH Series, 16.27 kN Dynamic Load
- RS PRO Guide Block EGH Series, 33.35 kN Dynamic Load
- RS PRO Guide Block EGH Series, 7.83 kN Dynamic Load
- RS PRO Guide Block EGH Series, 11.4 kN Dynamic Load
- RS PRO Guide Block EGH Series, 5.35 kN Dynamic Load
- RS PRO Guide Block EGH Series, 10.31 kN Dynamic Load
- RS PRO Guide Block EGH Series, 16.42 kN Dynamic Load