Rocol Easyline Edge® spray marking paint Line Marking Trolley
- RS Stock No.:
- 465-460
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 47012
- ผู้ผลิต:
- Rocol
ยอดรวมย่อย (1 ชิ้น)*
THB24,148.74
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB25,839.15
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB24,148.74 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 465-460
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 47012
- ผู้ผลิต:
- Rocol
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
| Brand | Rocol | |
| Product Type | Line Marking Trolley | |
| Kit Contents | Storage case, AA battery, replacement masking sheets | |
| Colour | Blue | |
| Power Source | Battery | |
| For Use With | Easyline Edge® spray marking paint | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Rocol | ||
Product Type Line Marking Trolley | ||
Kit Contents Storage case, AA battery, replacement masking sheets | ||
Colour Blue | ||
Power Source Battery | ||
For Use With Easyline Edge® spray marking paint | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
Easyline Edge® Airflow Line Marking System
Easyline Edge® Line Marking System produces sharp, clear lines - lasting twice as long as most other line marking systems available in the market place.
Ideal for marking factory floors, stores and warehouses, car parks, playgrounds and sports fields
Patented technology, battery-powered airflow system produces a sharp, clean line
One applicator produces 3 line widths; 50mm, 75mm and 100mm
Applicator is quick to assemble and simple to use - no specialist equipment or knowledge required
Adjustable rear wheels allow line marking close to walls and racks
Adjustable handle position for maximum comfort
Enclosed front section prevents whisping caused by the wind
Powered by 1xAA battery (1 supplied) which covers up to 500m of line marking
Easyline Edge® 'traffic-grade' epoxy paint (750ml each) produces highly durable lines with a life expectancy typically of 18 months
Easyline Edge® lines are quick to apply and dry in 10 minutes, reducing costly 'down-time'
Safe, non-toxic formula available in various colours with a shelf life of 2 years
Masking plates can be removed for cleaning
Nozzels are supplied only with the Aerosol cans, 1 Yellow nozzle for use with the applicator, 1 white nozzle for stencilling / freehand marking
To remove paint, use Rocol Graffiti Wipes
Note
Easyline Edge® Applicator is specifically designed for use with Easyline Edge® Aerosol Line Marking Paint, other aerosol cans are not compatible. Tested using the internationally recognised test ASTM D4060-95 using a Taber Abraser.
Supplied with
Storage case, AA battery, Spare masking plates
ลิงก์ที่เกี่ยวข้อง
- Rocol Floor Marking Handheld Applicator
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- FIMM Aluminium Non-Marking Trolley 100 kg Load, 350 mm
- Rocol Green Vinyl 33 m Marking Tape 0.15 mm Thickness
- Rocol Blue Vinyl 33 m Marking Tape 0.15 mm Thickness
- Rocol White Vinyl 33 m Marking Tape 0.15 mm Thickness
- Spray Paint