RS PRO Roller Plunger Limit Switch, 1NO/1NC, IP67, Thermoplastic Housing, 400V ac Max, 10A Max
- RS Stock No.:
- 136-232
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB764.47
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB817.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 29 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB764.47 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 136-232
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Type | Roller Plunger | |
| Normal State Configuration | 1NO/1NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Thermoplastic | |
| Maximum AC Voltage | 400V | |
| Maximum DC Voltage | 250V | |
| Action Type | Snap Action | |
| Length | 73mm | |
| Depth | 30mm | |
| Width | 30.3mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Output Type | Analogue | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Plunger | ||
Normal State Configuration 1NO/1NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Thermoplastic | ||
Maximum AC Voltage 400V | ||
Maximum DC Voltage 250V | ||
Action Type Snap Action | ||
Length 73mm | ||
Depth 30mm | ||
Width 30.3mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
RS PRO Thermoplastic Limit Switch, Nylon Roller Plunger, 1 NO + 1 NC
Unleash precision control with the RS PRO Thermoplastic Limit Switch, the ideal choice for high-performance industrial applications. Whether you're managing manufacturing equipment, automation systems, or monitoring machinery, this versatile switch ensures reliable operation in the most critical settings.
Why Would You Choose This Limit Switch?
At the heart of this switch is a nylon roller plunger that provides smooth and consistent actuation, designed for wear resistance even in the toughest environments. Its reinforced thermoplastic body guarantees resilience, ensuring that the switch withstands the rigours of industrial use. The aesthetic and durable design means it not only performs under pressure but looks good doing it.
Snap Action Contacts for Fast Response
Expect reliable response times thanks to the snap action contacts, ensuring that your operations remain efficient and on track, no matter the demands.
With the RS PRO Thermoplastic Limit Switch, you get a combination of precision, durability, and versatility to enhance your industrial systems' safety, efficiency, and reliability. Whether it's detecting objects, monitoring positioning, or controlling movement, this limit switch has you covered.
With the RS PRO Thermoplastic Limit Switch, you get a combination of precision, durability, and versatility to enhance your industrial systems' safety, efficiency, and reliability. Whether it's detecting objects, monitoring positioning, or controlling movement, this limit switch has you covered.
Features and Benefits
- Positioning and travel limit
- Object passing / counting
- Nylon roller plunger
- One cable inlet for PG 11 cable gland
- Snap action contacts (1 NO + 1 NC)
- M3.5 screw with cable clamp
Standards Met
- IEC 60947-5-1, EN 60947-5-1
Applications
- Automation and Control
- Industrial
ลิงก์ที่เกี่ยวข้อง
- RS PRO Roller Plunger Limit Switch IP67 400V ac Max, 10A Max
- RS PRO Roller Lever Plunger Limit Switch IP67 400V ac Max, 10A Max
- RS PRO Plunger Limit Switch IP67 400V ac Max, 10A Max
- RS PRO Roller Lever Limit Switch IP67 400V ac Max, 10A Max
- RS PRO Roller Plunger Limit Switch IP67 400V ac Max, 10A Max
- RS PRO Roller Plunger Limit Switch IP66 400V ac Max, 10A Max
- RS PRO Roller Plunger Roller Plunger IP65 400V ac Max, 10A Max
- RS PRO Roller Lever Limit Switch IP66 400V ac Max, 10A Max