Honeywell Technologies Terminal Block, 200LS-4 Series
- RS Stock No.:
- 217-7106
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 18PA1-4PG
- ผู้ผลิต:
- Honeywell
ยอดรวมย่อย (1 ชิ้น)*
THB13,269.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,198.23
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,269.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 217-7106
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 18PA1-4PG
- ผู้ผลิต:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Terminal Block | |
| Series | 200LS-4 | |
| Terminal Type | Plug-In | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Honeywell | ||
Product Type Terminal Block | ||
Series 200LS-4 | ||
Terminal Type Plug-In | ||
Honeywell 200LS-4 Series Terminal Block, Plug-in Terminal Type - 18PA1-4PG
This Terminal Block is a plug-in connector designed for secure electrical terminations in control and automation assemblies. Manufactured by Honeywell, it provides a Compact Interface for connecting multiple conductors on mating equipment. The unit is intended for applications where a detachable, board-attached connection simplifies installation and maintenance.
Features and Benefits:
• Four-position configuration enables consolidated signal routing
• Plug-in Terminal type allows Rapid connection and disconnection
• Designed for PCB mounting minimises panel wiring complexity
• Screwless Interface reduces installation time and tool needs
• Robust construction supports industrial control environments
• Plug-in Terminal type allows Rapid connection and disconnection
• Designed for PCB mounting minimises panel wiring complexity
• Screwless Interface reduces installation time and tool needs
• Robust construction supports industrial control environments
Applications
• Suitable for wiring control modules in factory automation
• Ideal for interfacing sensors to electronic control boards
• Used for connecting power and signal lines on PCBs
• Can be used for modular I/O assemblies in machinery panels
• Ideal for interfacing sensors to electronic control boards
• Used for connecting power and signal lines on PCBs
• Can be used for modular I/O assemblies in machinery panels
How does the connector assist maintenance operations?
The removable plug-in arrangement permits quick replacement of modules without de-soldering or extensive rewiring, reducing downtime during service.
What configuration does the connector provide for circuit designers?
It offers a four-contact layout that allows designers to route multiple lines through a single, Compact connector footprint on a board.
How does the product suit industrial environments electrically?
The Terminal type provides reliable electrical contact for control and signal circuits commonly used in automation and electrical systems, maintaining connection integrity under routine operational conditions.
ลิงก์ที่เกี่ยวข้อง
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Wobble Limit Switch IP67 240V 5 A
- Honeywell Technologies LS Series Roller Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 480V ac, 10A
- Honeywell Technologies Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal
- Honeywell Technologies Leaf Lever Micro Switch 16A, SPDT