WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 2-Pole, 14A, 2-Way
- RS Stock No.:
- 278-1325
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 232-202/026-000
- ผู้ผลิต:
- WAGO
หมดสต็อกชั่วคราว
- RS Stock No.:
- 278-1325
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 232-202/026-000
- ผู้ผลิต:
- WAGO
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
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 232 | |
| Pitch | 5mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 14A | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | etc, IEC/EN 60664-1, UL 1059 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 232 | ||
Pitch 5mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Lighting Connector Current 14A | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals etc, IEC/EN 60664-1, UL 1059 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
ลิงก์ที่เกี่ยวข้อง
- WAGO 232 Series Connector Female Cage Clamp 14A, 2-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 2-Way
- WAGO 722 Series Connector Female Cage Clamp 14A, 2-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 24-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 15-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp 14A, 14-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp 14A, 11-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 6-Way