Omron F3SG-R Series Light Curtain Receiver, Transmitter, 31 Beam(s), 14 mm Resolution
- RS Stock No.:
- 265-5187
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F3SG-2RA0320-14
- ผู้ผลิต:
- Omron
ยอดรวมย่อย (1 ชิ้น)*
THB36,263.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB38,802.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 01 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB36,263.84 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 265-5187
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F3SG-2RA0320-14
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | 2 | |
| Standards/Approvals | CE | |
| Number of Beams | 31 | |
| Protective Height | 320mm | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 10m | |
| Height | 35mm | |
| Length | 368mm | |
| Maximum Response Time | 8ms | |
| Width | 35mm | |
| Terminal Type | M12 Pigtail Connector | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R | ||
Beam Resolution 14mm | ||
Component Type Receiver, Transmitter | ||
Safety Type 2 | ||
Standards/Approvals CE | ||
Number of Beams 31 | ||
Protective Height 320mm | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 10m | ||
Height 35mm | ||
Length 368mm | ||
Maximum Response Time 8ms | ||
Width 35mm | ||
Terminal Type M12 Pigtail Connector | ||
Omron F3SG-R Series Light Curtain, 320mm Protective Height, 31 Beams - F3SG-2RA0320-14
This light curtain provides non-contact protection for machinery by creating an array of infrared beams to detect intrusions within a guarded zone. It operates as a paired transmitter and receiver system suitable for safeguarding access points in automated production environments, offering a Compact form factor and industry conformity.
Features and Benefits:
• 31-beam array delivers fine detection across the protected area
• 14 mm beam spacing ensures precise object discrimination
• 0.3 m minimum scanning distance enables close-range safeguarding
• 8 MS maximum response time supports Rapid fault reaction
• 28.8 V DC supply allows integration with standard control systeMS
• CE approval confirMS adherence to recognised safety criteria
• 14 mm beam spacing ensures precise object discrimination
• 0.3 m minimum scanning distance enables close-range safeguarding
• 8 MS maximum response time supports Rapid fault reaction
• 28.8 V DC supply allows integration with standard control systeMS
• CE approval confirMS adherence to recognised safety criteria
Applications
• Suitable for machine guarding on automated lines
• Used for access protection at point-of-operation zones
• Ideal for perimeter detection on robotic cells
• Can be used for conveyor ingress and egress control
• Used for access protection at point-of-operation zones
• Ideal for perimeter detection on robotic cells
• Can be used for conveyor ingress and egress control
What components are required to form the protective field?
A transmitter and a receiver are paired to create the detection curtain and monitor beam integrity.
What is the effective height protected by the unit?
The device provides a protective height of 320 mm suitable for limited vertical openings.
How far can the system cover laterally between units?
The arrangement supports a maximum protective width of 10 m when aligned correctly.
How is the unit connected electrically to control equipment?
Connections are MADE via an M12 pigtail connector for power and signalling interfaces.
ลิงก์ที่เกี่ยวข้อง
- Omron F3SG-R Series Light Curtain Receiver 23 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 62 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 25 mm Resolution