RS PRO IP65 1 Output LED Driver, 40V, 68 V, 240 W, 2.5A, 4.2 A LED Lamp Driver

ยอดรวมย่อย (1 ชิ้น)*

THB3,801.56

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB4,067.67

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 9 ชิ้นจะส่งได้หลังจากวันที่ 19 ตุลาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB3,801.56

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
122-232
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

LED Driver

Output Voltage

40V, 68V

Maximum Output Power

240W

Input Voltage

305V ac, 90V ac

Mount Type

Cable

Sub Type

LED Lamp Driver

Input Voltage Type

AC

IP Rating

IP65

LED Voltage

40V, 68V

Operating Modes

Constant Power, Constant Current

Driver Current

2.5A, 4.2A

Number of Outputs

1

Standards/Approvals

EN61000-3-2, EN55015, EN62493, EN61000-3-3, EN61000-4-2, EN61327-1, EN61547, IP65, EN61347-2-13

Configuration

Constant Current

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

RS PRO LED Driver


The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. With a durable, IP65-rated design, this driver is built to withstand demanding environments, making it ideal for both indoor and outdoor applications.

Features and Benefits


  • Constant voltage design delivers a stable output voltage, ensuring consistent LED performance

  • Universal AC input supports a broad voltage range for global compatibility

  • Built-in short circuit, over voltage and over current protection for enhanced safety and reliability

  • Surge immunity 4kV/10kV provides robust protection against power surges and voltage fluctuations

  • Active Power Factor Correction (PFC) improves energy efficiency and reduces harmonic distortion

  • Cooling by free convection means no need for additional cooling, ensuring silent operation

  • Isolation Class II provides double insulation for added electrical safety

  • Class 2 power unit meets safety standards for lighting applications

  • IP65 protection level, dust-tight and water-resistant for reliable performance in harsh conditions

  • Applications


    The RS PRO LED Driver is the perfect choice for high-performance lighting applications, delivering reliable power to highbays and LED lamps. Whether you're illuminating large industrial spaces, warehouses, or commercial environments, this driver ensures stable and efficient power delivery, enhancing the lifespan and performance of your LED lighting systems.

    Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง