TE Connectivity LED Array Mount LUMAWISE Z35 for Bridgelux Vesta Series DIM-TO-WARM COB LEDS

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
188-8386
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
3-2213678-3
ผู้ผลิต:
TE Connectivity
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

TE Connectivity

For Use With

Bridgelux Vesta Series DIM-TO-WARM COB LEDS

Series

LUMAWISE Z35

TE Connectivity (TE) introduces a LUMAWISE LED holder product extension for Bridgelux®Vesta® series dim-to-warm COB LEDs. LUMAWISE LED holders are market proven providing a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector. Clearance was created within the existing one piece Z45 and Z35 series LED holder housings to accommodate added components on the Vesta COB products. Poke-in wire connections for ease of termination and adhesive tape for COB retention during assembly are features carried over from the original Z45 and Z35 LED holders. A standard 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures, and a 120 degree optic angle incorporated to the housing of the low profile holder keeps light loss to a minimum. TE’s LUMAWISE Z45 and Z35 LED Holders are compatible with other Zhaga LED lighting components.

Provides a reliable, competitively priced solution utilizing our one-piece housing design
Quick and easy assembly of the COB LEDs into the luminaire
Optics close to light emitting area
Fast and easy termination
Applications
Spot Lights
Downlights
Track Lights
Street Lights
General Lighting
Horticultural Lighting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.