onsemi MC14536BDWG 4-Bit Programmable Timer, Pulse, 16-Pin SOIC
- RS Stock No.:
- 184-4259
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MC14536BDWG
- ผู้ผลิต:
- onsemi
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 184-4259
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MC14536BDWG
- ผู้ผลิต:
- onsemi
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
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Programmable Timer | |
| Logic Function | Decoder | |
| Number of Bits | 4 | |
| Output Type | Pulse | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 14s | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.45mm | |
| Series | MC14536B | |
| Standards/Approvals | PPAP capable, RoHS, Pb-Free, AEC-Q100 | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q100 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Programmable Timer | ||
Logic Function Decoder | ||
Number of Bits 4 | ||
Output Type Pulse | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 14s | ||
Maximum Operating Temperature 125°C | ||
Length 10.45mm | ||
Series MC14536B | ||
Standards/Approvals PPAP capable, RoHS, Pb-Free, AEC-Q100 | ||
Height 2.4mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The MC14536B programmable timer is a 24-stage binary ripple counter with 16 stages selectable by a binary code. Provisions for an on-chip RC oscillator or an external clock are provided. An on-chip monostable circuit incorporating a pulse-type output has been included. By selecting the appropriate counter stage in conjunction with the appropriate input clock frequency, a variety of timing can be achieved.
24 Flip-Flop Stages - Will Count From 20 to 224
Last 16 Stages Selectable By Four-Bit Select Code
8-Bypass Input Allows Bypassing of First Eight Stages
Set and Reset Inputs
Clock Inhibit and Oscillator Inhibit Inputs
On-Chip RC Oscillator Provisions
On-Chip Monostable Output Provisions
Clock Conditioning Circuit Permits Operation With Very Long Rise and Fall Times
Test Mode Allows Fast Test Sequence
Supply Voltage Range = 3.0 Vdc to 18 Vdc
Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
Pb-Free Packages are Available
ลิงก์ที่เกี่ยวข้อง
- onsemi MC14044BDG 4-Bit Latch 3 State, 16-Pin SOIC
- Texas Instruments CD CD4536BE Programmable Timer Circuit 16-Pin PDIP
- Texas Instruments DAC 12 bit- 4-Channel Serial 16-Pin SOIC
- ams OSRAM 6MHz 18 mA, 16-Pin TSSOP
- ams OSRAM AS5030-ATST 6MHz 18 mA, 16-Pin TSSOP
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM7555 ICM7555CBAZ Programmable Timer 8-Pin SOIC
- onsemi MC74AC259DG 8-Bit Latch Differential, 16-Pin SOIC