Schneider Electric - Easy Series IP54 Selector Switch, 2 NO 3-Way
- RS Stock No.:
- 260-9852
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XA2EG33
- ผู้ผลิต:
- Schneider Electric - Easy Series
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 260-9852
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XA2EG33
- ผู้ผลิต:
- Schneider Electric - Easy Series
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
| Brand | Schneider Electric - Easy Series | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Key Trapping | Yes | |
| IP Rating | IP54 | |
| Terminal Type | Clamp | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | IEC 60947-1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Key Trapping Yes | ||
IP Rating IP54 | ||
Terminal Type Clamp | ||
Switch Configuration 2 NO | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric selector switch is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This selector switch comes with a standard handle. It has 2 operating positions and operates with a stay-put mechanism. This selector switch provides a versatile interface for controlling machines. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Type of operator Stay put
Operator profile Key switch
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric - Easy Series IP54 Selector Switch, 2 NO 3-Way
- Schneider Electric - Easy Series Selector Switch Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC