HARWIN, D308 Shorting Link Straight Male Blue Closed Top 2 Way 1 Row 5.08 mm Pitch
- RS Stock No.:
- 173-0977
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D3086-97
- ผู้ผลิต:
- HARWIN
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 173-0977
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D3086-97
- ผู้ผลิต:
- HARWIN
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
| Brand | HARWIN | |
| Product Type | Shorting Link | |
| Sub Type | Closed Top | |
| Number of Contacts | 2 | |
| Current | 10A | |
| Pitch | 5.08mm | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Colour | Blue | |
| Number of Rows | 1 | |
| Length | 9.5mm | |
| Series | D308 | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Depth | 3.2mm | |
| Width | 12.7mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand HARWIN | ||
Product Type Shorting Link | ||
Sub Type Closed Top | ||
Number of Contacts 2 | ||
Current 10A | ||
Pitch 5.08mm | ||
Housing Material PBT | ||
Connector Gender Male | ||
Colour Blue | ||
Number of Rows 1 | ||
Length 9.5mm | ||
Series D308 | ||
Contact Material Brass | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Orientation Straight | ||
Standards/Approvals No | ||
Depth 3.2mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- GB



Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
ลิงก์ที่เกี่ยวข้อง
- HARWIN, D308 Shorting Link Straight Male Blue Closed Top 2 Way 1 Row 5.08 mm Pitch
- HARWIN, D308 Shorting Link Straight Male Blue Closed Top 2 Way 1 Row 10.16 mm Pitch
- HARWIN, D308 Shorting Link Straight Male Red Closed Top 2 Way 1 Row 5.08 mm Pitch
- HARWIN, D308 Shorting Link Straight Male Black Closed Top 2 Way 1 Row 5.08 mm Pitch
- HARWIN, D308 Shorting Link Straight Male Uninsulated 2 Way 1 Row 5.08 mm Pitch
- HARWIN, D308 Shorting Link Straight Male Black Closed Top 2 Way 1 Row 10.16 mm Pitch
- HARWIN, D308 Shorting Link Straight Male Red Closed Top 2 Way 1 Row 10.16 mm Pitch
- RS PRO Shorting Link Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch