APEM 3-Axis Joystick Analogue Hall Effect, IP68, 5 V dc
- RS Stock No.:
- 287-3689
- Distrelec หมายเลขบทความ:
- 164-13-363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFX-33S11
- ผู้ผลิต:
- APEM
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 287-3689
- Distrelec หมายเลขบทความ:
- 164-13-363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFX-33S11
- ผู้ผลิต:
- APEM
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
| Brand | APEM | |
| Series | HFX | |
| Number of Axes | 3 | |
| Product Type | Joystick | |
| Switch Technology | Analogue Hall Effect | |
| IP Rating | IP68 | |
| Contact Material | Polyamide | |
| Mechanical Life | 3000000Cycles | |
| Contact DC Voltage | 5V dc | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand APEM | ||
Series HFX | ||
Number of Axes 3 | ||
Product Type Joystick | ||
Switch Technology Analogue Hall Effect | ||
IP Rating IP68 | ||
Contact Material Polyamide | ||
Mechanical Life 3000000Cycles | ||
Contact DC Voltage 5V dc | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The APEM first-generation Hall effect joystick designed for precision finger-operated applications. With non-contacting Hall effect technology and a proven track record of three million lifecycle performance, this joystick offers proportional control and a long trouble-free life. Its compact size, low operational force, and high reliability make it ideal for clean environment applications such as coordinate measuring machines, CCTV equipment, and broadcast camera control.
Designed for precision finger-operated applications
Features non-contacting Hall effect technology for three million lifecycle performance
Available as a one, two, or three axes joystick
Compact size, low operational force, and high reliability
Ideal for clean environment applications including coordinate measuring machines, CCTV equipment, and broadcast camera control
ลิงก์ที่เกี่ยวข้อง
- APEM 3-Axis Contactless Joystick Analogue Hall Effect, IP65
- APEM 3-Axis Joystick Switch Button Hall Effect, IP65
- APEM 3-Axis Hall Effect Joystick Button Hall Effect IP68
- APEM 3-Axis Hall Effect Joystick Knob Analogue, IP66
- CH Products 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10 mA
- Apem 3-Axis Desktop Joystick Button 5V
- APEM 3-Axis Contactless Joystick Hall Effect 5 V dc, 40 mA
- APEM 3-Axis Joystick Button Potentiometric, 240 V ac