ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 179-2854
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Mount Type | Cable | |
| Current | 5A | |
| Number of Ways | 2 | |
| Sub Type | Terminal Adapter | |
| Termination Type | Solder | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin Plated | |
| Housing Material | Polyamide | |
| Voltage | 12V dc | |
| Colour | Green | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Contact Material | Copper Alloy | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Mount Type Cable | ||
Current 5A | ||
Number of Ways 2 | ||
Sub Type Terminal Adapter | ||
Termination Type Solder | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin Plated | ||
Housing Material Polyamide | ||
Voltage 12V dc | ||
Colour Green | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The RS PRO terminal Adapter has voltage rating of 12 VDC and current rating of 5 A and it comes with cable mounted type male/ female connector.
Operating temperature: -40°C to 105°C
No of Poles/ Way: 2
ลิงก์ที่เกี่ยวข้อง
- RS PRO Jack Connector 3.5 mm Cable Male 4 Plug Adapter, 5A Solder
- RS PRO Jack Connector 3.5 mm Cable Female 4 Jack Adapter, 5A Solder
- RS PRO Jack Connector 6.35 mm Cable Male 3 Plug Adapter, 5A
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
- RS PRO Jack Connector 2.5 mm Cable Male 2 Mono Solder
- RS PRO Jack Connector 3.5 mm PCB Female 6 Stereo, 5A Solder
- RS PRO Jack Connector PCB Female 3 Stereo, 5A Solder