Siemens 6SL3520-0XK01-1AB0 Converter
- RS Stock No.:
- 239-0659
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3520-0XK01-1AB0
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 239-0659
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3520-0XK01-1AB0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Converter | |
| Input Type | AC | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 216mm | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Standards/Approvals | SEMI F47, KCC, Low-Voltage 2014/35/EC, REACH, UL, CE, C-Tick RCM, cUL, EAC, EMC 2014/30/EC | |
| Length | 129mm | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Input Type AC | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Height 216mm | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Standards/Approvals SEMI F47, KCC, Low-Voltage 2014/35/EC, REACH, UL, CE, C-Tick RCM, cUL, EAC, EMC 2014/30/EC | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning