Siemens 6SL3520-1XL00-5AB0 Inverter Drive
- RS Stock No.:
- 238-8741
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3520-1XL00-5AB0
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 238-8741
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3520-1XL00-5AB0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 3.4A | |
| Maximum Low Level Output Current | 1.7A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 380mm | |
| Series | SINAMICS G115D | |
| Standards/Approvals | CE, EAC, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL, C-Tick RCM, cUL | |
| Length | 129mm | |
| Height | 216mm | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 3.4A | ||
Maximum Low Level Output Current 1.7A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 380mm | ||
Series SINAMICS G115D | ||
Standards/Approvals CE, EAC, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL, C-Tick RCM, cUL | ||
Length 129mm | ||
Height 216mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
ลิงก์ที่เกี่ยวข้อง
- Siemens 6SL3520-2XC00-5AB0 Inverter Drive
- Siemens 6SL3520-1XE40-5AB0 Inverter Drive
- Siemens 6SL3520-2XN01-5AB0 Inverter Drive
- Siemens 6SL3520-0XB01-5AB0 Inverter Drive
- Siemens 6SL3520-2XM01-5AB0 Inverter Drive
- Siemens 6SL3520-2XK00-5AB0 Inverter Drive
- Siemens 6SL3520-0XB00-5AB0 Inverter Drive
- Siemens 6SL3520-1XE41-5AB0 Inverter Drive