RS Better World
Parker Inverter Drive, 2.2 kW, 1 Phase, AC10 Series 230V ac 10 A
- RS Stock No.:
- 832-5316
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10G-12-0100-BF
- ผู้ผลิต:
- Parker
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย
เรียนรู้เพิ่มเติมเกี่ยวกับผลิตภัณฑ์ RS Better World
- RS Stock No.:
- 832-5316
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10G-12-0100-BF
- ผู้ผลิต:
- Parker
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
| Brand | Parker | |
| Power Rating | 2.2kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 10A | |
| Series | AC10 | |
| IP Rating | IP20 | |
| Overall Length | 106mm | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Induction Motor | |
| Maximum Operating Temperature | +40°C | |
| Standards/Approvals | ULC, UL, CE | |
| Overall Width | 150mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 180mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Parker | ||
Power Rating 2.2kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 10A | ||
Series AC10 | ||
IP Rating IP20 | ||
Overall Length 106mm | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Induction Motor | ||
Maximum Operating Temperature +40°C | ||
Standards/Approvals ULC, UL, CE | ||
Overall Width 150mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 180mm | ||
- COO (Country of Origin):
- CN
AC10 Single Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy
In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more
Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers
Parker AC10 Range
Note
A remote keypad and lead set is available, providing customisation & monitoring remotely from the drive with all the functionality of the panel on the inverter itself. For more information please see stock number 832-5360.
Parker also provide a free configuration & diagnostic PC suite to accompany this series of drives, allowing import, export and modification of drive parameters & control. For more information and download please visit the manufacturer website
Parker also provide a free configuration & diagnostic PC suite to accompany this series of drives, allowing import, export and modification of drive parameters & control. For more information and download please visit the manufacturer website
Standards
Conformal coating adheres to Class 3C3 environments
ลิงก์ที่เกี่ยวข้อง
- Parker Inverter Drive 1 Phase, AC10 Series 230V ac 5 A
- Parker Inverter Drive 1 Phase, AC10 Series 230V ac 7 A
- Parker Inverter Drive 3 Phase, AC10 Series 400V ac 6.5 A
- Parker Inverter Drive 1 Phase, AC10 Series 230V ac 4.5 A
- Parker Inverter Drive 1 Phase, AC10 Series 230V ac 3.5 A
- Parker Inverter Drive 1 Phase, AC10 Series 230V ac 1.5 A
- Parker Inverter Drive 1 Phase, AC10 Series 230V ac 2.5 A
- Parker Variable Speed Drive 1 Phase, AC20 Series 10 A