RS Better World
Eaton Variable Speed Starter, 550 W 240V, 1 Phase 2.7 A, PowerXL DE1 Series
- RS Stock No.:
- 820-3553
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 174329 DE1-122D7FN-N20N
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย
เรียนรู้เพิ่มเติมเกี่ยวกับผลิตภัณฑ์ RS Better World
- RS Stock No.:
- 820-3553
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 174329 DE1-122D7FN-N20N
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Variable Speed Starter | |
| Power Rating | 550W | |
| Number of Phases | 1 | |
| Maximum Output Current | 2.7A | |
| Current Rating | 2.7A | |
| Series | PowerXL DE1 | |
| IP Rating | IP20 | |
| Overall Length | 169mm | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM, UL, CE, RoHS, cUL | |
| Overall Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 169mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Starter | ||
Power Rating 550W | ||
Number of Phases 1 | ||
Maximum Output Current 2.7A | ||
Current Rating 2.7A | ||
Series PowerXL DE1 | ||
IP Rating IP20 | ||
Overall Length 169mm | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM, UL, CE, RoHS, cUL | ||
Overall Width 45mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
Eaton Variable Speed Starter, 550W Power, 2.7A Maximum Output Current - 174329 DE1-122D7FN-N20N
This variable speed starter is a Compact single-phase drive designed to control 230 to 240V motors in commercial and industrial installations. It provides U/f speed control with slip compensation and includes a radio interference suppression filter and built-in serial communications. The unit suits panel-mounted applications where a small footprint and straightforward parameterisation via keypad, PC or mobile app are required.
Features and Benefits:
• 550W power rating delivers controllable motor output
• 2.7A nominal current enables light motor loads
• IP20 enclosure allows finger and back-of-hand protection
• Operation up to 60°C supports higher ambient conditions
• Built-in Modbus RTU and RS485 permit system integration
• 2.7A nominal current enables light motor loads
• IP20 enclosure allows finger and back-of-hand protection
• Operation up to 60°C supports higher ambient conditions
• Built-in Modbus RTU and RS485 permit system integration
Applications
• Used for small fan and pump speed control
• Suitable for branch circuit motor installations
• Ideal for HVAC variable-speed
• Can be used with SmartWire-DT-equipped systems
• Used for conveyors and light-duty driven equipment
• Suitable for branch circuit motor installations
• Ideal for HVAC variable-speed
• Can be used with SmartWire-DT-equipped systems
• Used for conveyors and light-duty driven equipment
What supply voltage range can it accept?
It operates from 200 to 240V single-phase mains.
How does it manage electromagnetic compatibility needs?
It includes an internal interference suppression filter and supports external filters for longer motor cables.
What overload capability is provided for intermittent demands?
The device permits a 60s overload cycle every 600s and a high-starting current mode of 200% for short starts.
How is motor braking handled?
It supports braking current up to 0.6A continuous with short peaks to 6A for 120ms and configurable DC braking up to 100%.
What installation constraints apply at altitude?
It is suitable up to 2000m with derating of 1% per 100m above 1000m.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton Variable Speed Starter 1 Phase 2.7 A, PowerXL DE11 Series
- Eaton Variable Speed Starter 1 Phase 4.3 A, PowerXL DE1 Series
- Eaton Variable Speed Starter 1 Phase 1.4 A, PowerXL DE1 Series
- Eaton Variable Speed Starter 1 Phase 2.3 A, PowerXL DE1 Series
- Eaton Variable Speed Starter 1 Phase, DE1 Series 230V 2.7 A
- Eaton Variable Speed Starter 3 Phase 6.6 A, PowerXL DE1 Series
- Eaton Variable Speed Starter 1 Phase 9.6 A, PowerXL DE1 Series
- Eaton Variable Speed Starter 1 Phase 7 A, PowerXL DE1 Series