ABB Inverter Drive, 5.5 kW, 3 Phase, ACS310 Series 400V ac 3.8 A
- RS Stock No.:
- 705-4798
- Distrelec หมายเลขบทความ:
- 304-01-632
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ACS310-03E-13A8-4
- ผู้ผลิต:
- ABB
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 705-4798
- Distrelec หมายเลขบทความ:
- 304-01-632
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ACS310-03E-13A8-4
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Power Rating | 5.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 3.8A | |
| Series | ACS310 | |
| Mount Type | Cabinet | |
| Overall Length | 217mm | |
| IP Rating | IP20, IP20 | |
| Output Frequency | 60Hz | |
| Minimum Supply Voltage | 400V ac | |
| Maximum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | AC, AC | |
| Compatible Motor Type | AC Motor, Asynchronous Motor, Induction Motor | |
| Maximum Operating Temperature | +40°C | |
| Standards/Approvals | CE, C-Tick and GOST R, cUL, RoHS, UL | |
| Overall Width | 226mm | |
| Overall Depth | 344mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Power Rating 5.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 3.8A | ||
Series ACS310 | ||
Mount Type Cabinet | ||
Overall Length 217mm | ||
IP Rating IP20, IP20 | ||
Output Frequency 60Hz | ||
Minimum Supply Voltage 400V ac | ||
Maximum Supply Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Drive Type AC, AC | ||
Compatible Motor Type AC Motor, Asynchronous Motor, Induction Motor | ||
Maximum Operating Temperature +40°C | ||
Standards/Approvals CE, C-Tick and GOST R, cUL, RoHS, UL | ||
Overall Width 226mm | ||
Overall Depth 344mm | ||
- COO (Country of Origin):
- CN
ABB Inverter Drive, 3.2kg Weight, IP20 Rating - ACS310 Series - ACS310-03E-13A8-4
Use this inverter drive from ABB to transform DC to AC power. It's a 3-phase unit that delivers efficient regulation of motor speed while optimising energy use. The drive has five digital inputs, allowing your system to receive signals or information from multiple sources. An automatic pipe cleaning feature triggers actions to periodically clear out blockages, preventing unexpected downtime and ensuring smooth machine operation without manual intervention. Whether it's hooked up to a fan, pump or a variable-speed device, this unit adapts its performance to match the needs of your application.
Features & Benefits
• Open enclosure prevents heat build-up to ensure optimal performance
• Power rating of 5.5kW suits heavy-duty applications
• IP20 rating means its finger-safe and resistant to dust or objects larger than 12mm
• Low standby loss of 9W for energy efficiency
• MODBUS protocol communication type for easy integration with standard equipment
Applications
• Food and beverage production
• Material handling equipment
• HVAC equipment
How do I programme this component?
This inverter drive is programmed using the FlashDrop tool to enable quick and precise parameter configuration.
ลิงก์ที่เกี่ยวข้อง
- ABB Inverter Drive 3 Phase, ACS310 Series 480V 17.2 A
- ABB Inverter Drive 3 Phase, ACS310 Series 480V 2.6 A
- ABB Inverter Drive 3 Phase, ACS310 Series 480V 6.2 A
- ABB Inverter Drive 3 Phase, ACS310 Series
- ABB Inverter Drive 1 Phase, ACS310 Series 480V 7.5 A
- ABB Inverter Drive 1 Phase, ACS310 Series 480V 6.7 A
- ABB Inverter Drive 1 Phase, ACS310 Series
- ABB Inverter Drive 3 Phase, ACS355 Series 480V 1.2 A