Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 1107 A
- RS Stock No.:
- 180-602
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3220-2YE62-0CF0
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB1,776,941.96
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,901,327.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 09 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,776,941.96 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 180-602
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3220-2YE62-0CF0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Power Rating | 450kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 1107A | |
| Series | G120X | |
| Overall Length | 1621mm | |
| IP Rating | IP20 | |
| Output Frequency | 0Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL | |
| Overall Width | 801mm | |
| Overall Depth | 393mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Power Rating 450kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 1107A | ||
Series G120X | ||
Overall Length 1621mm | ||
IP Rating IP20 | ||
Output Frequency 0Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL | ||
Overall Width 801mm | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
The Siemens Inverter Drive is an advanced frequency inverter designed to deliver superior performance in demanding environments. Engineered for versatility, it suits various industrial applications, ensuring smooth operation and high efficiency. With robust features such as integrated fieldbus communication capabilities and a wide ambient temperature range, it is adaptable for diverse settings. The device supports multiple rated power configurations, allowing it to meet specific functional requirements while optimising energy consumption. Built with reliability in mind, the unit adheres to high standards, including RFI suppression, ensuring minimal disruption in sensitive areas. Its IP20 degree of protection adds an extra layer of security, making it a trusted partner for engineers seeking innovative solutions.
Designed for high efficiency in industrial applications
Supports wide ambient temperature range for adaptable use
Features RFI suppression for reduced electromagnetic interference
Offers flexibility with multiple power ratings for various operational needs
Includes a basic operator panel for user friendly interactions
Robust construction for enhanced reliability and longevity
ลิงก์ที่เกี่ยวข้อง
- Siemens Inverter Drive 3 Phase, G120X Series 480V 1107 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1107 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 735 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 972 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 1202 A