RS PRO Inspection Camera, 1 m Probe Length, 480 x 234 pixel Resolution, LED Illumination, Plastic
- RS Stock No.:
- 192-4383
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB6,537.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,994.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,537.17 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-4383
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Probe Length | 1m | |
| Product Type | Inspection Camera | |
| Screen Resolution | 480 x 234 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 50mm | |
| Sub Type | Camera | |
| Battery Type | Lithium | |
| Number of Batteries | 1 | |
| Housing Material | Plastic | |
| Standards/Approvals | UN Manual Of Tests ST/SG/AC.10/11Rev.6/Amend.1 Section38.3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Probe Length 1m | ||
Product Type Inspection Camera | ||
Screen Resolution 480 x 234 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 50mm | ||
Sub Type Camera | ||
Battery Type Lithium | ||
Number of Batteries 1 | ||
Housing Material Plastic | ||
Standards/Approvals UN Manual Of Tests ST/SG/AC.10/11Rev.6/Amend.1 Section38.3 | ||
- COO (Country of Origin):
- CN
RS PRO Inspection Camera, 1 m Probe Length, 480 x 234 Pixels, LED Illumination
Use this video borescope from RS PRO to inspect inaccessible areas. Its miniature camera is attached to a flexible cable so you can manipulate it into tight spaces. Plumbers and builders often find an inspection tool like this handy for reaching piping and ducts in walls cavities or underground locations.
The camera sends images to a handheld display unit that's easy to carry around as you work. An adjustable LED (light-emitting diode) allows you to choose your preferred light setting, so you can illuminate objects in dark spaces. The monitor's high-resolution screen ensures you receive clear images with good clarity for detailed inspection work.
You can use this borescope to read out-of-the-way serial numbers on machinery when ordering replacement parts. Its Ingress Protection (IP) rating of IP67 means it's water-resistant and dust-tight, making it suitable for harsh factory conditions.
Features and Benefits
•Colour TFT LCD screen 2.4" (480 x 234 Pixels)
•Camera diameter 17mm (0.669")
•LED illumination type
•Focus distance 50 to 150 mm
•Probe length of 1 m (39.37)
•Viewing angle 68°
•Lithium Battery 3.7V 2000mA
•Dimensions 135 x 68 x 30 mm
•Weight 180g
•Ingress Protection IP67
ลิงก์ที่เกี่ยวข้อง
- Laserliner 082.261A 8 mm probe Inspection Camera 480 x 272 pixel Resolution, LED Illumination
- Laserliner 082.262A 5.2 mm probe Inspection Camera 480 x 272 pixel Resolution, LED Illumination
- Laserliner 082.215A 6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.214A 7.6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.946A 17 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner VideoScope XXL 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 088.819A 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination