SICK SEC110-5C9D1SFZZZZ Inspection Camera, 2880 x 1616 pixel Resolution, Polycarbonate, Aluminium

ยอดรวมย่อย (1 ชิ้น)*

THB21,450.86

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB22,952.42

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB21,450.86

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
647-969
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SEC110-5C9D1SFZZZZ
ผู้ผลิต:
SICK
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SICK

Product Type

Inspection Camera

Screen Resolution

2880 x 1616 pixel

Minimum Focus Distance

300mm

Sub Type

Sensing Cam

Housing Material

Polycarbonate, Aluminium

Field of View FOV

52°

Standards/Approvals

UKCA, EN 60068-2-64, EN 60068-2-6, cULus, CE

COO (Country of Origin):
MY

SICK Inspection Camera, 2880 x 1616 pixels Resolution, 82 x 52° Field of View - SEC110-5C9D1SFZZZZ


This inspection Camera is a versatile tool designed for various industrial applications, providing high-resolution imaging capabilities. The Camera boasts a remarkable 2880 x 1616 resolution and a Compact design with dimensions of 57.5mm x 49mm x 33.6mm. Its Durable aluminium and polycarbonate housing ensures longevity in demanding environments, making it an Ideal choice for professionals in automation, electronics, and mechanical industries.

Features & Benefits


• High-resolution imaging captures detailed visuals for precise inspections
• Integrated lens provides a seamless user experience without additional accessories
• Wide field of view enhances viewing capabilities which allowing for thorough coverage
• CMOS sensor excels in low-light conditions which ensuring quality images
• Supports streaming and event recording for comprehensive data capture
• Offers a reliable power supply range of 12V to 24V for flexible installations

Applications


• Used for inspecting machinery and automation equipment
• Ideal for electronics and electrical assemblies in controlled environments
• Suitable for maintenance checks in manufacturing processes
• Employable in mechanical operations requiring detailed Visual assessments

How does this Camera handle varying lighting conditions during inspections?


It features a CMOS sensor, which is specifically designed to perform well in low-light environments, ensuring clear and reliable images are produced regardless of lighting conditions.

What digital input options are available for triggering events with this camera?


It supports both digital input and software-triggered options through a REST API, allowing for flexible integration with existing systems and processes.

What is the maximum distance range for effective operation?


The Camera can function effectively within a working distance of 300mm to 10,000mm, providing versatility for various inspection needs and distances.

How Durable is the Camera in challenging work environments?


Constructed from robust aluminium and polycarbonate materials, it is rated IP65, making it resistant to dust and water, suitable for use in tough industrial settings.

ลิงก์ที่เกี่ยวข้อง