RS PRO BA9S Indicator Light, Clear, 24V, 50mA, 5000 h

มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*

THB473.98

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB507.16

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2,320 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง

ชิ้น
ต่อหน่วย
ต่อแพ็ค*
10 - 490THB47.398THB473.98
500 - 4990THB45.503THB455.03
5000 +THB37.448THB374.48

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
105-095
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Indicator Light

Voltage

24V

Lamp Base/Socket

BA9S

Current

50mA

Diameter

10.5mm

Length

29mm

Lens Colour

Clear

Luminous Power

4 lm

Lamp Designation

T3 1/4

Lifespan

5000h

Standards/Approvals

RoHS

COO (Country of Origin):
KR

RS PRO Filament Lamp, Clear, 24 V


It is interesting how the bulb industry has changed during the last two centuries. Even though they are great light bulbs available on the market, there is still a requirement for Filament Bulbs lighting that brings reliability and a bit of history.

Today, we are proudly introducing our own branded RS PRO Filament Lamp acting as a functional light source for automotive or gambling machine industries where immediate light is required without any delays.

Their construction is quite simple as the lamps are encased in a glass bulb and consists of a thin coil of wire commonly known as filament. The high passage of current (50 mA - milliampere) increases filament temperature, allowing to provide superb efficiency. Our Filament Lamp provides clear light and delivers 2 lumens of bright output with an impressive lifetime of up to 5000 hours.

Depending on your needs in terms of voltage, current rating, diameter, lamp size or lens colour preferences, our wide range of Filament Lamps can fulfil all your lighting requirements.

Features and Benefits


  • Filament Lamp is a well-established bulb and broadly circulated the world, meaning easily accessible regardless of your location

  • History speaks for its self - this is one of the most reliable bulbs being able to operate at a higher temperature

  • The Light Bulb saves energy at the start as you don't have to wait for full warm light

  • The lighting provides an excellent colour rendition

  • If needed, the bulb could be dimmed easily

  • The Lamp delivers 2 lumens of bright output to support your machine for up to 5000 hours of constant lighting

  • The light bulb wire is easy to installation – screw the base in, and the Lamp is ready for use

  • Applications


    Current, voltage and resistance combining create an ideal environment for Filament Lamps in:

  • Automotive industry

  • Gambling machine industry

  • Car indicator

  • Garden lights

  • Paper lanterns

  • Frequently asked questions


    What is the temperature of the filament in the Light Bulb?

    In a typical 120/130-volt bulb, the filament temperature oscillates around 2550 °C (roughly 4600 degrees Fahrenheit). So high temperature creates thermal radiation from the filament resulting in a significant amount of visible light.

    Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Note

    Operating costs, in the long run, are quite substantial, especially in comparison to other forms of lighting. On the other hand, filament bulbs provide less initial costs during the run, which is crucial for specific applications.

    ลิงก์ที่เกี่ยวข้อง