RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 642-4979
- Distrelec หมายเลขบทความ:
- 304-03-356
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB91.10
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB97.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2,279 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 24 | THB91.10 |
| 25 - 74 | THB89.28 |
| 75 - 199 | THB87.49 |
| 200 - 999 | THB85.74 |
| 1000 + | THB70.56 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 642-4979
- Distrelec หมายเลขบทความ:
- 304-03-356
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 500V dc | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 500V dc | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
RS PRO 10-Way IDC Connector Socket for Cable Mount, 2-Row
This 10-way IDC connector from the RS PRO range offers a quick and easy way to terminate a ribbon cable. Its sharp contact points pierce the wire so you don't need to do any stripping. Suitable for cable mounting, this socket's right-angled orientation enables you to get the most from your space. This type of plug is commonly used in low-voltage applications like computing and telecommunications.
Gold-plated contacts maximise conductivity. The 30% glass-filled polybutylene terephthalate (PBT) housing gives it strength and functions as an excellent insulator. This heat-resistant connector can work up to +105˚C and down to -40˚C. It's voltage rated at 500 V dc and amp rated at 1 A.
The plug's been tested against international standards to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It contains only minimal levels of hazardous substances (RoHS).
Features and Benefits
• 10-Way female IDC connector socket
• 2-Row
• Cable mounting
• 2.54 mm long
• Operating temperature range -40˚C to +105˚C
• Gold-over-nickel plated contacts for low contact resistance
• Right-angle orientation
• Voltage rating of 500 V
• Current rating of 1 A
• Insulation resistance of 5,000 mΩ a minute at dc 500 V
• Glass fibre reinforced PBT housing
• Phosphor bronze contact material
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
IDC
ลิงก์ที่เกี่ยวข้อง
- RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- RS PRO 10-Way IDC Connector Male for Cable, 2 Row
- RS PRO 10-Way IDC Connector Female, 2 Row
- RS PRO 10-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector Female for Cable, 2 Row