- RS Stock No.:
- 189-1720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C106651201
- ผู้ผลิต / Manufacturer:
- CEJN
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 21/05/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,917.13
(exc. VAT)
THB4,191.33
(inc. VAT)
Units | Per unit |
1 - 4 | THB3,917.13 |
5 - 9 | THB3,807.61 |
10 + | THB3,705.53 |
- RS Stock No.:
- 189-1720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C106651201
- ผู้ผลิต / Manufacturer:
- CEJN
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
รายละเอียดสินค้า / Product Details
CEJN Series 665 is a Flat-Face quick-connect coupling for low- and medium-pressure hydraulic applications. The Flat-Face design minimizes spillage during connection and disconnection. Series 665 couplings require only one hand for operation, making connection and disconnection fast and easy. Dust caps are available as accessories for both the coupling and nipple when disconnected to prevent dust and debris from entering the system. Series 665 couplings feature manual security locking as added protection against involuntary disconnection. The couplings and nipples are also available in other sizes.
Flat-Face design
One-hand operated
Extra security locking
One-hand operated
Extra security locking
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coupling Gender | Female |
Thread Size | 3/4in |
Material | Steel |
Series | 665 |
Compatible With | ISO Standard 16028 |
Type | Coupling |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 400 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |