RS PRO Hose Connector 15.88 mm ID 1/2 In BSPP Male
- RS Stock No.:
- 231-2665
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*
THB5,183.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,545.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 80 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 10 + | THB518.317 | THB5,183.17 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-2665
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 15.88mm | |
| Sub Type | Connector | |
| Connection Size A | 1/2 in | |
| Connection Type A | 1/2 In BSPP Male | |
| Connection Gender A | Male | |
| Body Material | Brass | |
| Hose Outside Diameter | 23mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 15.88mm | ||
Sub Type Connector | ||
Connection Size A 1/2 in | ||
Connection Type A 1/2 In BSPP Male | ||
Connection Gender A Male | ||
Body Material Brass | ||
Hose Outside Diameter 23mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Hose Adapter for Locking Hose
Introducing the range of RS PRO Hose Adapters, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Hose Connector 15.88 mm ID 3/4 In BSPP Male
- RS PRO Hose Connector 15.88 mm ID Metric, 74.2 bar
- RS PRO Hose Connector 12.7 mm ID 1/2 In BSPP Male
- RS PRO Hose Connector 14 mm ID 1/2 In BSPP Male, 50 bar
- RS PRO Hose Connector 6.35 mm ID 1/4 In BSPP Male
- RS PRO Hose Connector 9.53 mm ID 1/4 In BSPP Male
- RS PRO Hose Connector 12.7 mm ID 3/8 In BSPP Male
- RS PRO Hose Connector 19.05 mm ID 3/4 In BSPP Male, 50 bar