RS PRO Hose Connector 6.35 mm ID Threaded

ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*

THB1,420.11

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,519.52

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 40 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อแพ็ค*
10 +THB142.011THB1,420.11

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
231-2657
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

6.35mm

Sub Type

Connector

Connection Gender A

Male

Connection Type A

Threaded

Connection Size A

1/8 in

Body Material

Brass

Hose Outside Diameter

13mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

300°C

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Hose Adapter for Locking Hose


Introducing the range of RS PRO Hose Adapters, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO hose adapter fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tube’s features

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:

  • Water and Power Plants

  • HVAC

  • Heating systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง