RS PRO Defence Standard 61-12 (Part 6) Series White, Black Hook Up Wire, 7 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 267-5879
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 รีล รีลละ 100 เมตร)*
THB631.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB675.97
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 46 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ม้วน | ต่อม้วน | ต่อเมตร* |
|---|---|---|
| 1 + | THB631.75 | THB6.318 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 267-5879
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Black | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 1000V ac | |
| Outside Diameter | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Cable Type | Class 5 BS EN 60228 | |
| Minimum Operating Temperature | -15°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Defence Standard 61-12 (Part 6) | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Black | ||
Core Strands 7 x 200 μm | ||
Cable Length 100m | ||
Voltage 1000V ac | ||
Outside Diameter 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Cable Type Class 5 BS EN 60228 | ||
Minimum Operating Temperature -15°C | ||
Fire Behaviour Flame Resistant | ||
Series Defence Standard 61-12 (Part 6) | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO White/Black PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed flexible tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
Applications Type
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Benefits of a Copper Wire conductor
Copper is one of the most used materials within the construction of nearly all cable. Due to coppers unique properties and excellent conductivity copper provides us with many important benefits ranging from:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Defence Standard 61-12 (Part 6) Series Green 7/0.2 mm 100 m,
- RS PRO Defence Standard 61-12 (Part 6) Series Black Hook Up Wire 0.2 mm core strands Polyvinyl
- RS PRO Defence Standard 61-12 (Part 6) Series Blue Hook Up Wire 0.2 mm core strands Polyvinyl
- RS PRO Defence Standard 61-12 Series Blue 7/0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Defence Standard 61-12 Series Violet 7/0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Defence Standard 61-12 (Part 6) Series Brown Hook Up Wire 0.6 mm core strands Polyvinyl
- RS PRO Defence Standard 61-12 (Part 6) Series Orange Hook Up Wire 0.6 mm core strands Polyvinyl
- RS PRO Defence Standard 61 Series Red Hook Up Wire 0.2 mm core strands Polyvinyl Chloride