Wachendorff DPL002 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 1024 x 768 pixel
- RS Stock No.:
- 287-1167
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DPL002-104R002P
- ผู้ผลิต:
- Wachendorff
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 287-1167
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DPL002-104R002P
- ผู้ผลิต:
- Wachendorff
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
| Brand | Wachendorff | |
| Product Type | Touch Screen HMI | |
| Series | DPL002 | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 10.4in | |
| Length | 288mm | |
| Depth | 56.5mm | |
| Standards/Approvals | CE | |
| Width | 231mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Touch Screen HMI | ||
Series DPL002 | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 10.4in | ||
Length 288mm | ||
Depth 56.5mm | ||
Standards/Approvals CE | ||
Width 231mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
ลิงก์ที่เกี่ยวข้อง
- Wachendorff DPL002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 12 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 12 in 1024 x 768 pixel