InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- RS Stock No.:
- 267-7850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DHM24-40GDK1KWADL
- ผู้ผลิต:
- InnoDisk
ขาดตลาด
เนื่องจากการขาดแคลนสินค้าทั่วโลก เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 267-7850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DHM24-40GDK1KWADL
- ผู้ผลิต:
- InnoDisk
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
| Brand | InnoDisk | |
| Memory Size | 40GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 3IE7 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Height | 3.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 40GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 3IE7 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals No | ||
Height 3.5mm | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (S42) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. M.2 (S42) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisks exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.
Fully compliant with RoHS directive
IData guard is a comprehensive data protection mechanism
ลิงก์ที่เกี่ยวข้อง
- InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- InnoDisk 3IE7 mSATA 40 GB Internal SSD
- Transcend MTS200I M.2 (2242) 40 GB Internal SSD
- Transcend MTS210I M.2 (2242) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 160 GB Internal SSD