Transcend MTS970T-I M.2 2280 2 TB Internal SSD Hard Drive

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
262-9737
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TS2TMTS970T-I
ผู้ผลิต:
Transcend
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Transcend

Model

MTS970T-I

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 2280

Capacity

2 TB

Interface

SATA III 6 Gb/S

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

9g

สถานะRoHS: ได้รับการยกเว้น

Transcend SSD Hard Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TMTS970T-I


This solid state drive offers a robust internal storage solution with a capacity of 2TB. It utilises the M.2 2280 form factor, measuring 80 x 22 x 3.58mm, making it suitable for diverse applications. Leveraging advanced 3D NAND technology, it delivers enhanced data efficiency and performance, essential for demanding tasks.

Features & Benefits


• Supports SATA III interface for high-speed data transfer
• Endures extreme temperatures from -40°C to +85°C
• Built-in DRAM cache facilitates quick access to data
• 3K Programme/Erase cycles ensure durability for heavy workloads
• Lightweight design at just 9g for easy integration
• Dynamic thermal throttling maintains optimal performance

Applications


• Used in automation control systems for reliable data storage
• Suitable for electronic devices requiring consistent performance
• Ideal for mechanical systems needing high-temperature resilience
• Employed in industrial computing for rugged environments

What benefits does the advanced 3D NAND technology provide?


The advanced 3D NAND technology allows for a denser configuration of 112 layers, improving storage efficiency and performance over traditional 96-layer designs. This results in enhanced speed and reliability, particularly in high-demand scenarios.

How does the temperature range affect usability in various environments?


The wide temperature range of -40°C to +85°C makes it suitable for operation in harsh environments, ensuring sustained functionality even under extreme conditions, which is critical for industrial applications.

What measures are incorporated to enhance data integrity?


Dynamic thermal throttling and built-in LDPC ECC (Error Correction Code) functionality help maintain data integrity by automatically adjusting performance under varying temperatures and correcting errors effectively.

What is the expected lifespan of this SSD under normal usage?


With an endurance rating of 3K Programme/Erase cycles, it is designed to handle substantial data writing operations, ensuring reliable long-term usage across typical applications, especially in industrial settings.

How does the lightweight design benefit integration into devices?


Weighing only 9g, its lightweight nature simplifies installation and makes it an excellent option for mobile computing devices, where every gram counts towards overall device performance and portability.