Transcend MTE710T M.2 2 TB Internal SSD Drive

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
245-0044
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TS2TMTE710T
ผู้ผลิต:
Transcend
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Transcend

Model

MTE710T

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Capacity

2 TB

Interface

NVMe PCIe Gen 4 x 4

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

10g

COO (Country of Origin):
TW

Transcend Solid State Drive, 2TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS2TMTE710T


This solid state drive offers high-performance storage with a 2TB capacity. Utilising the advanced M.2 form factor, it measures 80mm x 22mm x 3.58mm, making it ideal for compact devices while delivering exceptional speed and data integrity. Designed for industrial applications, this drive features robust specifications that cater to demanding environments.

Features & Benefits


• PCIe Gen 4 x4 interface enables rapid data transfer speeds
• Built with 112-layer 3D NAND technology for improved efficiency
• Embedded DDR4 DRAM Cache accelerates access times
• High-temperature range from -40°C to +85°C for reliability
• Capable of withstanding 1500 G shock to ensure durability
• Advanced global wear-levelling enhances drive longevity

Applications


• Used for high-performance computing in automation systems
• Ideal for durability in industrial and mechanical
• Utilised in electronics requiring fast data processing
• Suited for devices with limited space due to its compact size

What data transfer speeds can be expected from this drive?


The drive can achieve sequential read speeds of up to 3,800 MB/s and write speeds of up to 3,200 MB/s, which significantly enhances overall performance in data-intensive tasks.

How does its temperature range affect its usability in harsh environments?


With an extended operating temperature range from -40°C to +85°C, it ensures reliable functionality in extreme conditions, making it suitable for industrial settings.

What benefits does the 3D NAND technology bring compared to previous generations?


The 3D NAND technology allows for a higher density of storage, which improves storage efficiency and performance, particularly in high-demand applications requiring quick access to data.