StarTech.com 0.87 in M.2 SATA SSD Hard Drive Enclosure USB C
- RS Stock No.:
- 236-8373
- Distrelec หมายเลขบทความ:
- 302-31-625
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM2E1BMU31C
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB4,682.82
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,010.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
สต็อกสุดท้ายของ RS
- 5 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,682.82 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 236-8373
- Distrelec หมายเลขบทความ:
- 302-31-625
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM2E1BMU31C
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Drive Size | 0.87in | |
| Product Type | Hard Drive Enclosure | |
| Port Type | USB C | |
| Drive Interface | M.2 SATA SSD | |
| Body Material | Plastic, Aluminium | |
| Colour | Black | |
| Data Transfer Rate | 10Gbps | |
| Height | 35mm | |
| Standards/Approvals | CE/FCC | |
| Width | 154mm | |
| Length | 106mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 0.87in | ||
Product Type Hard Drive Enclosure | ||
Port Type USB C | ||
Drive Interface M.2 SATA SSD | ||
Body Material Plastic, Aluminium | ||
Colour Black | ||
Data Transfer Rate 10Gbps | ||
Height 35mm | ||
Standards/Approvals CE/FCC | ||
Width 154mm | ||
Length 106mm | ||
- COO (Country of Origin):
- TW
StarTech.com Hard Drive Enclosure, Ventilated, 112,000h MTBF - SM2E1BMU31C
This versatile hard drive enclosure from StarTech.com is designed to house your PCIe-based and SATA-based M.2 hard drives for convenient data storage and transfer. The LED indicators let you monitor its operating status with ease. Each unit is backwards compatible with USB 3.0, 2.0 and 1.1 connections so you can use it with your legacy computers.
Durable structureThe enclosure has a mean time between failures of 112,000 hours, so it'll last for a long time without breaking down.
Temperature-regulatedIt features built-in ventilation holes and comes with thermal pads that promote heat dissipation to prevent overheating.
• Compatible with multiple drive heights from manufacturers including Samsung and Intel for versatility
• Tough aluminium body is resistant to hard impacts
The StarTech.com USB-C 10Gbps to M.2 NVMe or M.2 SATA SSD, this enclosure features USB 3.2 Gen 2x1 (10Gbps) with UASP support and PCIe 3.0 delivering real read/write data transfer speeds up to 1GB per second. Working with both PCIe and SATA based drives, this enclosure ensures compatibility with virtually any M.2 drive, supporting both M-Key (PCIe) and B+M-Key (SATA) drives sized 2230/2242/2260/2280. USB 3.2 Gen 2x1 10Gbps (also known as USB 3.1 Gen 2) is backward compatible with USB 3.1 Gen 1 5Gbps (also known as USB 3.0), USB 2.0, and USB 1.1.
FAQs
External USB-C or USB-A storage solution for your PCIe M.2 NVMe or SATA M.2 AHCI SSD
USB 3.2/3.1 Gen 2 (10Gbps) with UASP support and PCI Express 3.0
Works with M.2 PCIe NVMe (M-key) and M.2 SATA (B+M-key) based drives
Supports for both USB type-A and USB type-C/Thunderbolt 3 host computers
Backward compatible with USB 3.0/2.0
What's the transmission speed of this hard drive enclosure?It has a maximum data transfer rate of 10Gbps, so it's a practical choice for migrating large volumes of data between your systems.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- NewLink 2.5 in SATA Hard Drive Enclosure USB C, USB C
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.1
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.0
- StarTech.com 22 mm M.2 SATA Hard Drive Enclosure USB 3.1
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 cm SATA Hard Drive Enclosure USB Type C