StarTech.com 22 mm M.2 Nvme Hard Drive Enclosure
- RS Stock No.:
- 277-333
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TR-M2-REMOVABLE-PCIE
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB2,588.16
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,769.33
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,588.16 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 277-333
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TR-M2-REMOVABLE-PCIE
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Drive Size | 22mm | |
| Product Type | Hard Drive Enclosure | |
| Drive Interface | M.2 Nvme | |
| Colour | Silver, Black | |
| Data Transfer Rate | 64Gbps | |
| Height | 0.5in | |
| Width | 1.3in | |
| Standards/Approvals | PCI Express 4.0 | |
| Length | 4.9in | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 22mm | ||
Product Type Hard Drive Enclosure | ||
Drive Interface M.2 Nvme | ||
Colour Silver, Black | ||
Data Transfer Rate 64Gbps | ||
Height 0.5in | ||
Width 1.3in | ||
Standards/Approvals PCI Express 4.0 | ||
Length 4.9in | ||
- COO (Country of Origin):
- CN
StarTech Hard Drive Enclosure, 64Gbps Data Transfer Rate, PCI Express 4.0 - TR-M2-REMOVABLE-PCIE
This hard drive enclosure provides a removable M.2 NVMe drive tray intended for use with compatible PCIe expansion base units. It accepts M-Key M.2 NVMe SSDs in 2230, 2242, 2260 and 2280 lengths and connects via PCIe 4.0 to deliver high-throughput storage performance. The tray includes an LED to show power and activity, a latching mechanism with a lock and two keys, and thermal pads to assist heat dissipation during sustained operation.
Features and Benefits:
• 64Gbps transfer rate enabling Rapid data movement
• PCIe 4.0 compatibility supporting high-bandwidth workloads
• Tool-free installation for quick drive changes
• Thermal pads and aluminium cover reducing thermal throttling
• Anti-vibration springs improving drive stability during handling
• PCIe 4.0 compatibility supporting high-bandwidth workloads
• Tool-free installation for quick drive changes
• Thermal pads and aluminium cover reducing thermal throttling
• Anti-vibration springs improving drive stability during handling
Applications
• Suitable for hot-swap backup and archive operations
• Used for drive replacement during data recovery tasks
• Ideal for expanding NVMe storage in PCIe expansion units
• Can be used for maintenance without powering down hosts
• Used for drive replacement during data recovery tasks
• Ideal for expanding NVMe storage in PCIe expansion units
• Can be used for maintenance without powering down hosts
Which drive heights are supported?
It accommodates 2230, 2242, 2260 and 2280 M.2 NVMe drive heights.
Is any software required for operation?
No drivers or additional software are necessary
it works across Windows, Windows Server and Linux.
How does the tray indicate drive compatibility and activity?
The tray provides a green LED for supported drives, a red LED for unsupported drives and a yellow flashing LED for activity.
Does the tray include mounting and security accessories?
The package contains an adhesive heatsink pad, a quick-start guide and two keys for the front-door lock.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- StarTech.com 80 mm - M.2 PCIe M.2 Nvme Hard Drive Enclosure 3 x USB-C Thunderbolt
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB 3.2 C
- NewLink 22x80 mm M.2 Nvme Hard Drive Enclosure USB C
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- StarTech.com M2 Mobile Rack Backplane 6.6 x 4.7 x 0.7 in M.2 PCIe (x4 PCIe)