RS PRO Steel Hanger Bolt, 8/32 in x 1-1/2 in

ยอดรวมย่อย (1 แพ็ค แพ็คละ 100 ชิ้น)*

THB929.70

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB994.80

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 200 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อแพ็ค*
100 +THB9.297THB929.70

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
245-5346
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Thread Size A

8/32 in

Product Type

Hanger Bolt

Thread Size B

1-1/2 in

Thread Length A

0.625in

Thread Length B

0.875in

Material

Steel

Finish

Zinc Plated

RS PRO Hanger Bolts


Introducing the range of RS PRO Hanger Bolts, a high-quality fastener solution for applications such as connecting metal to wood in furniture legs. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications where metal and wood need to be joined securely

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc-coated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Hanger bolts are much more common than you’d expect and are used for a wide range of applications. They have a unique, double-ended design, where one end is slightly pointier which is normally the end that goes into wood, while the other side has a flat head which would generally go into a metal mounting plate. Hanger bolts are also designed with two different thread types on each side, intended for whichever application they are being used for. Hanger bolts are most commonly used for:

  • Furniture construction or carpentry and joinery

  • Light duty building work and construction

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง