ยอดรวมย่อย (1 แพ็ค แพ็คละ 50 ชิ้น)*
THB1,184.30
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,267.20
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 50 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 50 + | THB23.686 | THB1,184.30 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-5324
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hanger Bolt | |
| Thread Size B | 3-1/2 in | |
| Thread Length A | 1.5in | |
| Thread Length B | 2in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hanger Bolt | ||
Thread Size B 3-1/2 in | ||
Thread Length A 1.5in | ||
Thread Length B 2in | ||
Material Steel | ||
Finish Zinc Plated | ||
RS PRO Hanger Bolts
Introducing the range of RS PRO Hanger Bolts, a high-quality fastener solution for applications such as connecting metal to wood in furniture legs. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hanger bolts are much more common than youd expect and are used for a wide range of applications. They have a unique, double-ended design, where one end is slightly pointier which is normally the end that goes into wood, while the other side has a flat head which would generally go into a metal mounting plate. Hanger bolts are also designed with two different thread types on each side, intended for whichever application they are being used for. Hanger bolts are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.