RS PRO Steel M4 x 4 mm Socket Setscrew Flat
- RS Stock No.:
- 286-6829
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 กล่อง กล่องละ 1000 ชิ้น)*
THB786.47
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB841.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
กล่อง | ต่อกล่อง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB786.47 | THB0.786 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 286-6829
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Socket Setscrew | |
| Length | 4mm | |
| Material | Steel | |
| Point Type | Flat | |
| Standards/Approvals | DIN 913 | |
| Thread Size | M4 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Setscrew | ||
Length 4mm | ||
Material Steel | ||
Point Type Flat | ||
Standards/Approvals DIN 913 | ||
Thread Size M4 | ||
- COO (Country of Origin):
- PH
RS PRO Socket Setscrews
Introducing the range of RS PRO Socket Setscrews, the ideal solution to secure objects together or against another surface in a range of applications. These screws offer a reliable and discreet fastening solution and are ideal for situations where a flush finish is required thanks to the fact that they can be driven deep into the surface thats being fastened.
Features and Benefits:
These RS PRO Socket Setscrews are the perfect blend of strength, efficiency, and reliability for a multitude of professional and DIY projects and applications as a solution for secure fastening
Designed without a head, these setscrews are ideal for applications where a smooth surface finish is critical to prevent snagging or to ensure a clean finish, without compromising on secure fastening and stability
In addition to this, the flat point end minimises damage to the adjoining surface, which protects the integrity of the materials being fastening and helps prolong their lifespan, while the Grade 45H Steel material offers excellent resistance to corrosion to ensure long lasting performance and durability even in challenging conditions
Installation is super easy and can be done by using a hex key or insert bit, which allows for quick and efficient installation and removal and saving on valuable time and effort
These setscrews are the perfect solution to secure objects together or against another object, providing a strong and dependable hold for both temporary and permanent fixtures in a wide range of professional and domestic applications
Applications:
Setscrews or grub screws are fasteners that are used to secure objects or surfaces within or against another without using a nut and to provide a secure fastening and a flush finish. Set screws dont have a protruding head unlike traditional fasteners, which means they can easily be embedded in the surface of the object or surface they are securing, making it a perfect solution for applications where a flush finish is needed to avoid snagging or for a sleek, professional finish, or in environments where space is limited and prevents the use of a standard fastener. They are usually driven using a hex key or wrench or a different drive type that matches the screws recess and can be used to secure components like gears, pulleys and collars onto a shaft to ensure that the component doesnt move independently of the shaft.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Steel M4 x 6 mm Socket Setscrew Flat
- RS PRO Steel M4 x 5 mm Socket Setscrew Flat
- RS PRO Steel M3 x 4 mm Socket Setscrew Flat
- RS PRO Steel M4 x 4 mm Grub Screw Plain Cup
- RS PRO Steel M5 x 10 mm Socket Setscrew Flat
- RS PRO Steel M5 mm x 12 mm Socket Setscrew Flat
- RS PRO Steel M6 x 6 mm Socket Setscrew Flat
- RS PRO Steel M5 x 8 mm Socket Setscrew Flat