Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure, IP66, IK07, 140 mm x 160 mm x 120 mm
- RS Stock No.:
- 638-9163
- Distrelec หมายเลขบทความ:
- 303-95-836
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 02246100
- ผู้ผลิต:
- Bopla
ยอดรวมย่อย (1 ชิ้น)*
THB1,996.79
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,136.57
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 13 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,996.79 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 638-9163
- Distrelec หมายเลขบทความ:
- 303-95-836
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 02246100
- ผู้ผลิต:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 140mm | |
| External Width | 120mm | |
| External Length | 160mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 546g | |
| IK Rating | IK07 | |
| Gasket Material | Polychloroprene | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 140mm | ||
External Width 120mm | ||
External Length 160mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Standards/Approvals RoHS Compliant | ||
Weight 546g | ||
IK Rating IK07 | ||
Gasket Material Polychloroprene | ||
- COO (Country of Origin):
- RO
Euromas Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
• Polycarbonate general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Neoprene gasket assures protection within the box
• Two lid choices: Grey or Transparent
• Wall mountable
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V2
• Corrosion resistant
• Supplied with sunken head lid screws and mounting screws for fixing (Included)
• IP65 or IP66/ DIN EN 60529
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V2
One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
What is supplied?
Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.
ลิงก์ที่เกี่ยวข้อง
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 90 mm x 160 mm x 120 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 55 mm x 122 mm x 120 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 55 mm x 120 mm x 80 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 55 mm x 160 mm x 80 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 120 mm x 240.3 mm x 160.3 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 90 mm x 160 mm x 120 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 85 mm x 120 mm x 80 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 140 mm x 160 mm x 120 mm