RS PRO Light Grey Transparent Lid ABS Enclosure, IP67, 75 mm x 190 mm x 75 mm
- RS Stock No.:
- 238-4051
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB854.79
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB914.63
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB854.79 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-4051
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Length | 190mm | |
| External Width | 75mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | Polyurethane | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Length 190mm | ||
External Width 75mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 75 mm x 190 mm x 75 mm
- RS PRO Lid: Transparent IP67, 75 mm x 190 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS Enclosure 75 mm x 150 mm x 100 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm x 119.9 mm x 119.9 mm
- RS PRO Light Grey Transparent Lid ABS Enclosure 37.2 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 75 mm x 119.9 mm x 119.9 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 75 mm x 150 mm x 100 mm