ยอดรวมย่อย (1 ชิ้น)*
THB73.01
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB78.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 28 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB73.01 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-3976
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 13mm | |
| External Length | 65.5mm | |
| External Width | 35mm | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Wall | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 13mm | ||
External Length 65.5mm | ||
External Width 35mm | ||
Colour White | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Wall | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Remote Control Enclosure
Remote control enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data. This enclosure is made from ABS white plastic to ensure they are sturdy and durable. This remote control enclosure is designed for both industrial and home use and are designed for use with A23 batteries. The enclosure has four recessed buttons that prevents accidental pressing.
Features and Benefits
Applications
Remote control enclosures provide perfect protection from dust and moisture whilst also providing the availability to send and receive data. Remote control enclosures are designed to be used in industrial and home environments and are therefore used frequently for things such as
Gates
Rolling Shutters
Cars
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Black 13 mm x 65.5 mm x 35 mm
- RS PRO White 13 mm x 65.5 mm x 35 mm
- RS PRO Blue ABS Enclosure, 13 mm x 65.5 mm x 35 mm
- RS PRO Light Grey ABS Enclosure, 13 mm x 65.5 mm x 35 mm
- RS PRO Black ABS Enclosure 13 mm x 65.5 mm x 35 mm
- Takachi Electric Industrial Flanged TWF Series White Flame Resistant ABS Enclosure 25.5 mm x 150 mm x 65.5 mm
- RS PRO Light Grey ABS Enclosure, 26.5 mm x 65.5 mm x 46.5 mm
- RS PRO Light Grey Polycarbonate Enclosure 26.5 mm x 65.5 mm x 46.5 mm